+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHS52A

Heatsink: extruded; L: 110mm; W: 22.5mm; H: 90mm; 2K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS52A
TME Symbol:
RHS52A

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
0.11m
Width
22.5mm
Height
90mm
Thermal resistance
2K/W
Material
aluminium
Material finishing
anodized
Gross weight100 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS52A
1 in TME stock
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts