+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of heatsink | extruded | |
Length | 0.11m | |
Width | 54mm | |
Height | 51mm | |
Thermal resistance | 1.85K/W | |
Material | aluminium | |
Material finishing | anodized |