+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHS5840D

Heatsink: extruded; L: 100mm; W: 81mm; H: 40mm; 1.8K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS5840D
TME Symbol:
RHS5840D

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
0.1m
Width
81mm
Height
40mm
Thermal resistance
1.8K/W
Material
aluminium
Material finishing
anodized
Gross weight100 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS5840D
0 in TME stock
Net price for quantities from 1 pcs - 73.11 USDGross price for quantities from 1 pcs - 73.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.