+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 30mm | |
Force | 100kg | |
Material | Ditherm®, rubber | |
Shore hardness | 70 | |
Manufacturer series | RHT | |
Kind of Bearing | slide | |
Operating temperature | -40...260°C | |
Panel cutout diameter | 12mm | |
Resistance to | temperature |