+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RHT510

Thermo-hygrometer; 0÷50°C; 10÷95%RH; Accur: ±1.2°C; 0.1°C; 0.1%RH


Manufacturer: EXTECH

Manufacturer part number:
RHT510
TME Symbol:
RHT510

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
0...50°C
Humidity measuring range
10...95% RH
Temperature measurement accuracy
±1.2°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±4%
Humidity measuring resolution
0.1% RH
Dew-point measurement
-25.3...49°C
Standard equipment
shoulder strap
Dimensions
153x58x25mm
Manufacturer series
510
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight209.38 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RHT510
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.