+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RI-1515S

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 15VDC; Iout: 133mA

Manufacturer: RECOM

Manufacturer part number:
RI-1515S
TME Symbol:
RI-1515S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
15V DC
Output current
0.133A
Case
SIP4
Mounting
THT
Manufacturer series
RI
Body dimensions
11.5x7.6x10.2mm
Efficiency
80...85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.733 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RI-1515S
0 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 42 pcs - 8.79 USDGross price for quantities from 42 pcs - 8.79 USD
Net price for quantities from 126 pcs - 8.42 USDGross price for quantities from 126 pcs - 8.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 42 pcs