+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RI-80SMD0515-G1

Relay: reed switch; SPST-NO; 500mA; max.175VDC; max.140VAC; 5W; SMD

NEW

Manufacturer: COMUS

Manufacturer part number:
RI-80SMD0515-G1
TME Symbol:
RI-80SMD0515-G1

Specification

Manufacturer
COMUS
Type of relay
reed switch
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 140V AC, max. 175V DC
Switching capacity
5W
Mounting
SMD
Contact resistance
140mΩ
Operating temperature
-40...125°C
Body dimensions
6.4x2.3x2.4mm
Measuring range
5...15AT
Gross weight2 g
See other products in this category: Reed Electromagnetic Relays COMUS,
*
RI-80SMD0515-G1
0 in TME stock
Net price for quantities from 2000 pcs - 1.75 USDGross price for quantities from 2000 pcs - 1.75 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.