+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAT-20-PP

Tool for spiroband; polypropylene; A: 100mm; B: 20mm


Manufacturer: ESSENTRA

Manufacturer part number:
CAT-20-PP
TME Symbol:
RI-CAT-20

Specification

Manufacturer
ESSENTRA
Type of cable accessories
tool for spiroband
Material
polypropylene
A dimension
100mm
B dimension
20mm
Related items
RI-SHR-20, SHR-20, SHR-20-G
Dimensions
Gross weight27.53 g
Certificates
See other products in this category: Conduits accessories ESSENTRA,
*
CAT-20-PP
29 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.