+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Grommet version | with bulkhead | |
Panel cutout diameter | 25.5mm | |
Hole diameter | 20.5mm | |
Panel thickness | max. 1.5mm | |
Operating temperature | -50...95°C | |
Material | elastomer thermoplastic TPE | |
Outside diameter | 30mm | |
Related items | PDM-24-30, PDM-SET-9-62, PDM-SET-9-120 |