+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHR-C2

Mounting holder; polyamide; black; UL94V-2; A: 30mm; B: 32.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
SHR-C2
TME Symbol:
RI-SHR-C2

Specification

Manufacturer
ESSENTRA
Type of cable accessories
mounting holder
Material
polyamide
Colour
black
Flammability rating
UL94V-2
A dimension
30mm
B dimension
32.5mm
C dimension
47mm
D dimension
12.5mm
Operating temperature
-40...85°C
Related items
RI-SHR-20, RI-SHR-25, SHR-20, SHR-20-G, SHR-25
Dimensions
Gross weight3.57 g
Certificates
See other products in this category: Conduits accessories ESSENTRA,
*
SHR-C2
6890 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs