+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SLPB-2M-B

Rivet; polyamide; black; 2÷4.2mm


Manufacturer: ESSENTRA

Manufacturer part number:
SLPB-2M-B
TME Symbol:
RI-SLPB-2M-B

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Colour
black
Panel thickness
2...4.2mm
Dimensions
Gross weight0.315 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
SLPB-2M-B
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.