+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-4080W

Rivet; polyamide; white; dismountable,push-in; 5.5÷6.5mm; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
SR-4080W
TME Symbol:
RI-SR-4080W

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Colour
white
Mounting
dismountable, push-in
Fastened components thickness
5.5...6.5mm
Flammability rating
UL94V-2
Operating temperature
-40...115°C
Gross weight0.177 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
SR-4080W
200 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.