+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Body colour | black | |
Panel thickness | max. 9.53mm | |
Material | rubber | |
Outside diameter | 14.4mm | |
Height | 8.2mm | |
Mechanical elements features | vibrations damping | |
Internal diameter | 4.8mm |