+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RI3-1212S

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 250mA

Manufacturer: RECOM

Manufacturer part number:
RI3-1212S
TME Symbol:
RI3-1212S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP4
Mounting
THT
Manufacturer series
RI3
Body dimensions
11.5x7.6x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.21 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RI3-1212S
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 42 pcs - 10.76 USDGross price for quantities from 42 pcs - 10.76 USD
Net price for quantities from 5880 pcs - 10.52 USDGross price for quantities from 5880 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 42 pcs