+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

786.091.222

Circuit breaker; 415VAC; 25A; Poles: 3; Charact: C; IP20; MCB


Manufacturer: ISKRA

Manufacturer part number:
786.091.222
TME Symbol:
RI73-C25

Specification

Manufacturer
ISKRA
Type of protection
circuit breaker
Rated voltage
415V AC
Current rating
25A
Number of poles
3
Characteristics
C
IP rating
IP20
Electrical life
10000 cycles
Trade name
MCB
Operating temperature
-25...55°C
Gross weight312.84 g
Certificates
See other products in this category: Circuit Breakers ISKRA,
*
786.091.222
0 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 5 pcs - 14.61 USDGross price for quantities from 5 pcs - 14.61 USD
Net price for quantities from 10 pcs - 12.99 USDGross price for quantities from 10 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.