+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RIC11-22S10K2-GSMT

Encoder: incremental; SMD; 20imp/revol; Pos: 20; 5VDC; 10mA; L: 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RIC11-22S10K2-GSMT
TME Symbol:
RIC11-22S10K2-GSMT

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
SMD
Resolution
20imp/revol.
Number of positions
20
Mechanical durability
100000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
knurled
Shaft length
10mm
Shaft diameter
6mm
Body dimensions
11.7x12x4.5mm
Gross weight4 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RIC11-22S10K2-GSMT
0 in TME stock
Net price for quantities from 2000 pcs - 5.09 USDGross price for quantities from 2000 pcs - 5.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.