+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RIEPD-29-BYW

Display: e-paper; 2.9"; 296x129; Window dimensions: 29.06x66.9mm


Manufacturer: Riverdi

Manufacturer part number:
RIEPD-29-BYW
TME Symbol:
RIEPD-29-BYW

Specification

Manufacturer
Riverdi
Type of display
e-paper
Screen size
2.9"
Display resolution
296x129
Window dimensions (H x W)
29.06x66.9mm
Dimensions
89x36.9x4.2mm
Kind of display
graphical
Colour
black/white/yellow
Kind of package
factory collective packing
Supply voltage
  • 2.2...3.7V DC
Interface
  • NFC-A
  • NFC Type 1/2/3/4
Gross weight15 g
Certificates

WATCH VIDEO

See other products in this category: E-paper Riverdi,
*
RIEPD-29-BYW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.01 USDGross price for quantities from 1 pcs - 40.01 USD
Net price for quantities from 3 pcs - 37.32 USDGross price for quantities from 3 pcs - 37.32 USD
Net price for quantities from 10 pcs - 36.01 USDGross price for quantities from 10 pcs - 36.01 USD