+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RIK20-02-230

Contactor: 2-pole installation; 20A; 230VAC,230VDC; NC x2; IP20


Manufacturer: RELPOL

Manufacturer part number:
RIK20-02-230

Alternative designations: 2614062

TME Symbol:
RIK20-02-230

Specification

Manufacturer
RELPOL
Type of contactor
2-pole installation
Max. operating current
20A
Control voltage
230V AC, 230V DC
Contacts configuration
NC x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RIK20
Leads
screw terminals
Operating temperature
-15...55°C
Body dimensions
85x17.5x65mm
Gross weight130 g
Certificates
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RIK20-02-230
0 in TME stock
Net price for quantities from 1 pcs - 43.61 USDGross price for quantities from 1 pcs - 43.61 USD
Net price for quantities from 5 pcs - 40.70 USDGross price for quantities from 5 pcs - 40.70 USD
Net price for quantities from 10 pcs - 37.79 USDGross price for quantities from 10 pcs - 37.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.