+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1675.600

Enclosure: multipurpose; X: 227mm; Y: 427mm; Z: 120mm; HD; IP66; IK08


Manufacturer: RITTAL

Manufacturer part number:
1675.600
TME Symbol:
RITTAL-1675600

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
227mm
Dimension Y
427mm
Dimension Z
120mm
Manufacturer series
HD
Enclosure material
stainless steel
IP rating
IP66
Mechanical impact resistance
IK08
Conform to the norm
NEMA 3R NEMA 4X NEMA 13
Gross weight4.7361 kg
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
1675.600
0 in TME stock
Net price for quantities from 1 pcs - 480.67 USDGross price for quantities from 1 pcs - 480.67 USD
Net price for quantities from 3 pcs - 420.59 USDGross price for quantities from 3 pcs - 420.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.