+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2203.400

Hook and loop fastener; L: 5m; W: 16mm; black


Manufacturer: RITTAL

Manufacturer part number:
2203.400
TME Symbol:
RITTAL-2203400

Specification

Manufacturer
RITTAL
Type of cable accessories
hook and loop fastener
Length
5m
Tie width
16mm
Colour
black
Gross weight48.3 g
See other products in this category: Cable Ties RITTAL,
*
2203.400
1 in TME stock
Net price for quantities from 1 pcs - 30.77 USDGross price for quantities from 1 pcs - 30.77 USD
Net price for quantities from 3 pcs - 26.92 USDGross price for quantities from 3 pcs - 26.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.