+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2367.040

Screw mounted clamp; Øbundle : 4mm; zinc plated steel; 50pcs.

Manufacturer: RITTAL

Manufacturer part number:
2367.040
TME Symbol:
RITTAL-2367040

Specification

Manufacturer
RITTAL
Type of cable accessories
screw mounted clamp
Bundle diameter
4mm
Body material
zinc plated steel
Cable accessories application
Cable P-clips
Quantity in set/package
50pcs.
Gross weight80.88 g
See other products in this category: Cable Holders RITTAL,
*
2367.040
2 in TME stock
Net price for quantities from 1 pcg - 34.60 USDGross price for quantities from 1 pcg - 34.60 USD
Net price for quantities from 3 pcg - 30.27 USDGross price for quantities from 3 pcg - 30.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.