+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2367.060

Screw mounted clamp; Øbundle : 6mm; zinc plated steel; 50pcs.


Manufacturer: RITTAL

Manufacturer part number:
2367.060
TME Symbol:
RITTAL-2367060

Specification

Manufacturer
RITTAL
Type of cable accessories
screw mounted clamp
Bundle diameter
6mm
Body material
zinc plated steel
Cable accessories application
Cable P-clips
Quantity in set/package
50pcs.
Gross weight97.19 g
See other products in this category: Cable Holders RITTAL,
*
2367.060
2 in TME stock
Net price for quantities from 1 pcg - 38.23 USDGross price for quantities from 1 pcg - 38.23 USD
Net price for quantities from 3 pcg - 33.45 USDGross price for quantities from 3 pcg - 33.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.