+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RITTAL | |
Gland thread | M20 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 6...12mm | |
Thread length | 10mm | |
Kind of thread | metric | |
Kit contents | nut | |
Spanner size | 24mm | |
Operating temperature | -30...100°C | |
Type of cable gland | cable |