+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2411.821

Cable gland: cable; M20; 1.5; IP68; brass


Manufacturer: RITTAL

Manufacturer part number:
2411.821
TME Symbol:
RITTAL-2411821

Specification

Manufacturer
RITTAL
Type of cable gland
cable
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
6...12mm
Thread length
8mm
Kind of thread
metric
Spanner size
22mm
Plating material
nickel
Operating temperature
-40...100°C
Kit contents
  • gasket
  • nut
Gross weight34.28 g
Certificates
See other products in this category: Glands RITTAL,
*
2411.821
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Packaging method by the manufacturer:
Bag = 10 pcs