+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2597.000

Cable tie; L: 150mm; natural; polyamide; 100pcs.


Manufacturer: RITTAL

Manufacturer part number:
2597.000
TME Symbol:
RITTAL-2597000

Specification

Manufacturer
RITTAL
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.15m
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Gross weight100 g
See other products in this category: Cable Ties RITTAL,
*
2597.000
0 in TME stock
Net price for quantities from 1 pcg - 24.55 USDGross price for quantities from 1 pcg - 24.55 USD
Net price for quantities from 3 pcg - 21.47 USDGross price for quantities from 3 pcg - 21.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.