+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3237.066

Filter; 92x92mm; chrom-nickel steel,chemical fiber; 5pcs.


Manufacturer: RITTAL

Manufacturer part number:
3237.066
TME Symbol:
RITTAL-3237066

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
Fan dimensions
92x92mm
Material
chemical fiber, chrom-nickel steel
Body dimensions
92x92x10mm
Quantity in set/package
5pcs.
Gross weight8.64 g
Certificates
See other products in this category: Filters and Inserts RITTAL,
*
3237.066
1 in TME stock
Net price for quantities from 1 set - 32.31 USDGross price for quantities from 1 set - 32.31 USD
Net price for quantities from 5 set - 29.44 USDGross price for quantities from 5 set - 29.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.