+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3239308

Filter; IP54,IP56; RAL 9005; 177x177mm


Manufacturer: RITTAL

Manufacturer part number:
3239308
TME Symbol:
RITTAL-3239308

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
IP rating
IP54, IP56
Body dimensions
204x204x45.8mm
Colour
RAL 9005
Mounting hole dimensions
177x177mm
Gross weight469.8 g
Certificates
See other products in this category: Filters and Inserts RITTAL,
*
3239308
2 in TME stock
Net price for quantities from 1 pcs - 49.06 USDGross price for quantities from 1 pcs - 49.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.