+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4319.160

Screw mounted clamp; Øbundle : 12÷16mm; polyamide; Cable P-clips


Manufacturer: RITTAL

Manufacturer part number:
4319.160
TME Symbol:
RITTAL-4319160

Specification

Manufacturer
RITTAL
Type of cable accessories
screw mounted clamp
Bundle diameter
12...16mm
Body material
polyamide
Cable accessories application
Cable P-clips
Quantity in set/package
50pcs.
Gross weight300 g
See other products in this category: Cable Holders RITTAL,
*
4319.160
0 in TME stock
Net price for quantities from 1 pcg - 35.68 USDGross price for quantities from 1 pcg - 35.68 USD
Net price for quantities from 3 pcg - 31.22 USDGross price for quantities from 3 pcg - 31.22 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.