+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6703000

Enclosure: desktop; X: 1600mm; Y: 675mm; Z: 400mm; steel; grey; IP55


Manufacturer: RITTAL

Manufacturer part number:
6703000
TME Symbol:
RITTAL-6703000

Specification

Manufacturer
RITTAL
Type of enclosure
desktop
Dimension X
1600mm
Dimension Y
675mm
Dimension Z
400mm
Enclosure material
steel
Body colour
grey
IP rating
IP55
Mechanical impact resistance
IK10
Gross weight76 kg
Certificates
See other products in this category: Desktop Enclosures RITTAL,
*
6703000
0 in TME stock
Net price for quantities from 1 pcs - 1 084.54 USDGross price for quantities from 1 pcs - 1 084.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.