+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9502.000

Enclosure: multipurpose; X: 65mm; Y: 94mm; Z: 57mm; PK; polycarbonate


Manufacturer: RITTAL

Manufacturer part number:
9502.000
TME Symbol:
RITTAL-9502000

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
94mm
Dimension Z
57mm
Manufacturer series
PK
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-35...80°C
Conform to the norm
NEMA 4X
Gross weight125.6 g
Certificates
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
9502.000
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 8 pcs - 13.83 USDGross price for quantities from 8 pcs - 13.83 USD
Net price for quantities from 40 pcs - 12.91 USDGross price for quantities from 40 pcs - 12.91 USD
Packaging method by the manufacturer:Cardboard = 8 pcs