+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RIX0342P

Connector: AC supply; socket; male; power supply; Inom: 3A; 250VAC


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RIX0342P
TME Symbol:
RIX0342P

Specification

Manufacturer
ROXBURGH EMC
Type of connector
AC supply
Connector
socket
Kind of connector
male
Connector family
power supply
Current rating
3A
Leakage current
0.35mA
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting, screw
Leads
for PCB
Inductance
1.2mH
Capacitance Cx
47nF
Capacitance Cy
2.2nF
Mounting holes pitch
40mm
Design
filter
Trade name
power entry module, power module
Operating temperature
-25...85°C
Gross weight45.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ROXBURGH EMC,
*
RIX0342P
189 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 5 pcs - 9.48 USDGross price for quantities from 5 pcs - 9.48 USD
Net price for quantities from 20 pcs - 8.42 USDGross price for quantities from 20 pcs - 8.42 USD
Net price for quantities from 100 pcs - 7.38 USDGross price for quantities from 100 pcs - 7.38 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs