+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJ3VI-S

Connector: Jack 6,3mm; socket; on PCBs; PCB


Manufacturer: REAN

Manufacturer part number:
RJ3VI-S
TME Symbol:
RJ3VI-S

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
PCB
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RJ3VI-S
0 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.