+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJ4JP-01-08

Bearing: slide; sleeve; Øout: 15mm; Øint: 8mm; L: 24mm; iglidur® J4


Manufacturer: IGUS

Manufacturer part number:
RJ4JP-01-08
TME Symbol:
RJ4JP-01-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
15mm
Internal diameter
8mm
Length
24mm
Material
iglidur® J4
Mechanical elements features
lubricant-free
Manufacturer series
DryLin® R
Gross weight3.55 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
RJ4JP-01-08
219 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs