+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJ5VM-D1

Connector: Jack 6,3mm; socket; female; straight; soldering

Manufacturer: REAN

Manufacturer part number:
RJ5VM-D1
TME Symbol:
RJ5VM-D1

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
soldering
Contact plating
silver plated
Enclosure material
polyamide
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RJ5VM-D1
0 in TME stock
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)