+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TOCOS | |
Type of potentiometer | mounting | |
Resistance | 100Ω | |
Kind of potentiometer | multiturn | |
Power | 0.75W | |
Tolerance | ±20% | |
Characteristics | linear | |
Mounting | THT | |
Track material | cermet | |
Operating temperature | -55...125°C | |
Temperature coefficient | 250ppm/°C | |
Terminal pitch | 12.7x5mm | |
Body dimensions | 19x6.4x4.7mm | |
Number of mechanical turns | 15 |