+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJC097P-B203

Potentiometer: mounting; 20kΩ; multiturn; 750mW; ±20%; linear


Manufacturer: TOCOS

Manufacturer part number:
RJC097P-B203
TME Symbol:
RJC097P-B203

Specification

Manufacturer
TOCOS
Type of potentiometer
mounting
Resistance
20kΩ
Kind of potentiometer
multiturn
Power
0.75W
Tolerance
±20%
Characteristics
linear
Mounting
THT
Track material
cermet
Operating temperature
-55...125°C
Temperature coefficient
100ppm/°C
Terminal pitch
12.7x5mm
Body dimensions
19x6.4x4.7mm
Number of mechanical turns
15
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 19mm multiturn THT trimmers TOCOS,
*
RJC097P-B203
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 1 000.
Multiple of: 200.
Hardly available product
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD