+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of transition | coupler | |
Manufacturer series | RJF | |
Number of pins | 8 | |
IP rating | IP67 | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | external thread, threaded joint | |
Connector pinout layout | 8p8c | |
Ethernet category | Cat 5e | |
Body plating | nickel |