+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJFTV6G

Connector: RJ45; plug; RJF; PIN: 8; Cat 5e; 8p8c; IP68; for cable

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RJFTV6G
TME Symbol:
RJFTV6G

Specification

Manufacturer
AMPHENOL
Type of connector
RJ45
Connector
plug
Manufacturer series
RJF
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Locking system
internal thread, threaded joint
IP rating
IP68
Mechanical mounting
for cable
Gross weight56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJFTV6G
25 in TME stock
Net price for quantities from 1 pcs - 62.06 USDGross price for quantities from 1 pcs - 62.06 USD
Net price for quantities from 5 pcs - 57.92 USDGross price for quantities from 5 pcs - 57.92 USD
Net price for quantities from 10 pcs - 54.93 USDGross price for quantities from 10 pcs - 54.93 USD
Net price for quantities from 25 pcs - 52.62 USDGross price for quantities from 25 pcs - 52.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.