+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJS2K5E

Potentiometer: shaft; 2.5kΩ; single turn; 50W; 6.35mm; wirewound


Manufacturer: OHMITE

Manufacturer part number:
RJS2K5E
TME Symbol:
RJS2K5E

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
2.5kΩ
Kind of potentiometer
single turn
Power
50W
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø58.67x34.93mm
Thread length
9.53mm
Shaft length
9.52mm
Track material
wirewound
Shaft surface
D spring
Fastening thread
3/8-32
L shaft length
19.05mm
Height
34.93mm
Diameter
58.67mm
Gross weight153.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RJS2K5E
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 335.09 USDGross price for quantities from 1 pcs - 335.09 USD