+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJSSE7060

Connector: RJ11; socket; PIN: 6; gold-plated; 6p6c; THT; angled 90°

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RJSSE7060

Alternative designations: RJSSE7060

TME Symbol:
RJSSE7060

Specification

Manufacturer
AMPHENOL
Type of connector
RJ11
Connector
socket
Number of pins
6
Contact plating
gold-plated
Connector pinout layout
6p6c
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
*
RJSSE7060
0 in TME stock
Net price for quantities from 2160 pcs - 1.45 USDGross price for quantities from 2160 pcs - 1.45 USD
No. of pieces (Multiplicity: 2 160)
Minimum order quantity: 2 160.
Multiplicity: 2 160.
Packaging method by the manufacturerTray = 120 pcsCardboard = 2 160 pcs