+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | RJ45 | |
Connector | socket | |
Manufacturer series | XLRnet | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector variant | with push button | |
Mechanical mounting | for panel mounting, PCB snap, screw | |
Electrical mounting | THT | |
Spatial orientation | straight |