+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK-0515S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 66mA; SIP7

Manufacturer: RECOM

Manufacturer part number:
RK-0515S
TME Symbol:
RK-0515S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
66mA
Case
SIP7
Mounting
THT
Manufacturer series
RK
Body dimensions
19.65x6x10.2mm
Efficiency
80...82%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RK-0515S
0 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 100 pcs - 7.23 USDGross price for quantities from 100 pcs - 7.23 USD
Net price for quantities from 5000 pcs - 6.70 USDGross price for quantities from 5000 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)