+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK-1215S/H6

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 66mA

Manufacturer: RECOM

Manufacturer part number:
RK-1215S/H6
TME Symbol:
RK-1215S/H6

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
66mA
Case
SIP7
Mounting
THT
Manufacturer series
RK/H6
Body dimensions
19.65x7.05x10.2mm
Efficiency
77...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
1
Dimensions
Gross weight2.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RK-1215S/H6
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 25 pcs - 8.94 USDGross price for quantities from 25 pcs - 8.94 USD
Net price for quantities from 75 pcs - 8.82 USDGross price for quantities from 75 pcs - 8.82 USD
Net price for quantities from 100 pcs - 8.56 USDGross price for quantities from 100 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.