+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KOA
Manufacturer | KOA | |
Type of resistor | thick film | |
Resistance | 5.1Ω | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Power | 0.125W | |
Tolerance | ±5% | |
Manufacturer series | RK73B | |
Operating voltage | 75V | |
Max. overload voltage | 100V | |
Body dimensions | 1.6x0.8x0.45mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 200ppm/°C | |
Conform to the norm | AEC-Q200 |