+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK73B1JTTD751J

Resistor: thick film; 750Ω; SMD; 0603; 100mW; ±5%; -55÷155°C

Manufacturer: KOA

Manufacturer part number:
RK73B1JTTD751J
TME Symbol:
RK73B1JTTD751J

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
750Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±5%
Max. operating voltage
75V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
RK73B1JTTD751J
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.