+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK73H1ERTTP1001F

Resistor: thick film; 1kΩ; SMD; 0402; 100mW; ±1%; 75V; -55÷155°C

Manufacturer: KOA

Manufacturer part number:
RK73H1ERTTP1001F
TME Symbol:
RK73H1ERTTP1001F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
1kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±1%
Operating voltage
75V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
RK73H1ERTTP1001F
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.