+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK73H1HTTC5362F

Resistor: thick film; 53.6kΩ; SMD; 0201; 50mW; ±1%; RK73H; 25V

NEW

Manufacturer: KOA

Manufacturer part number:
RK73H1HTTC5362F
TME Symbol:
RK73H1HTTC5362F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
53.6kΩ
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Manufacturer series
RK73H
Operating voltage
25V
Max. overload voltage
50V
Body dimensions
0.6x0.3x0.23mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RK73H1HTTC5362F
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD