+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK73H1JTTD2400F

Resistor: thick film; 240Ω; SMD; 0603; 125mW; ±1%; RK73H; 75V

NEW

Manufacturer: KOA

Manufacturer part number:
RK73H1JTTD2400F
TME Symbol:
RK73H1JTTD2400F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
240Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.125W
Tolerance
±1%
Manufacturer series
RK73H
Operating voltage
75V
Max. overload voltage
100V
Body dimensions
1.6x0.8x0.45mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RK73H1JTTD2400F
0 in TME stock
Net price for quantities from 25000 pcs - 0.00 USDGross price for quantities from 25000 pcs - 0.00 USD
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.