+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK73H2ATTD7682F

Resistor: thick film; 76.8kΩ; SMD; 0805; 250mW; ±1%; RK73H; 150V

NEW

Manufacturer: KOA

Manufacturer part number:
RK73H2ATTD7682F
TME Symbol:
RK73H2ATTD7682F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
76.8kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.25W
Tolerance
±1%
Manufacturer series
RK73H
Operating voltage
150V
Max. overload voltage
200V
Body dimensions
2x1.25x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RK73H2ATTD7682F
0 in TME stock
No. of pieces (Multiple of: 25 000)
Minimum order quantity: 25 000.
Multiple of: 25 000.
Net price for quantities from 25000 pcs - 0.00 USDGross price for quantities from 25000 pcs - 0.00 USD