+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RK73H2BTTD2002F

Resistor: thick film; 20kΩ; SMD; 1206; 250mW; ±1%; RK73H; 200V


Manufacturer: KOA

Manufacturer part number:
RK73H2BTTD2002F
TME Symbol:
RK73H2BTTD2002F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
20kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±1%
Manufacturer series
RK73H
Operating voltage
200V
Max. overload voltage
400V
Body dimensions
3.2x1.6x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RK73H2BTTD2002F
0 in TME stock
No. of pieces (Multiple of: 25 000)
Minimum order quantity: 25 000.
Multiple of: 25 000.
Net price for quantities from 25000 pcs - 0.14 USDGross price for quantities from 25000 pcs - 0.14 USD